24564-118 | SCHROFF
Card basket, steel/aluminum, (W x H) 274.32 x 132.55 mm, 3 U/20 HP, gray, 24564-118
Order No.: 85H3917
EAN: 4036088071867
MPN:
24564-118
Unit Price (€ / pc.)
61.6539 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Card basket, 24564-118, SCHROFF
The board cage for horizontal boards offers the option to insert 6 U boards in a 3 or 4 U high subracks or desktop cases. Pease add a front front panel to cover the assembly Kit.
Technical specifications
Width | 274.32 mm | |
Colour | grau | |
Height | 132.55 mm | |
Material | Stahl/Aluminium | |
Product type | Kartenkorb | |
cutting pitch differential | 3 HE/20 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |