24564-151 | SCHROFF

Side panel, aluminum, (L x H) 355 mm x 132.55 mm, 3 U, 24564-151

Order No.: 85H3924
EAN: 4036088071935
MPN:
24564-151
Series: EuropacPro
24564-151 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.2696 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.2696 €

Side panel, 24564-151, SCHROFF

Side panel, type H, with handle holes, tox welded to the 19" bracket for textile gasket.

Technical specifications
Höhe 132.55 mm
Länge 355 mm
Material Aluminium
Produkt-Art Seitenwand
Teilung 3 HE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes