24564-209 | SCHROFF
Front plate, aluminum, (W x H) 375 x 177 mm, 4 U/28 HP, for horizontal PCB installation, 24564-209
Order No.: 85H3928
EAN: 4036088071973
MPN:
24564-209
Unit Price (€ / pc.)
40.7456 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 24564-209, SCHROFF
Front frame installation provides the contact between subracks and assemblies. It must be used if a customer has selected a horizontal board mounting Kit.
Technical specifications
Width | 375 mm | |
Suitable for | horizontalen Leiterplatten-Einbau | |
Height | 177 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 4 HE/28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |