24564-297 | SCHROFF
Holder, aluminum, (H) 177 mm, 4 U, 24564-297
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Holder, 24564-297, SCHROFF
19" Bracket Kits can be combined with the side panel type F. Available for textile EMC gaskets and with / without handle holes.
Technical specifications
Height | 177 mm | |
Material | Aluminium | |
Product type | Halter | |
cutting pitch differential | 4 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |