24564-298 | SCHROFF

Holder, aluminum, (H) 177 mm, 4 U, 24564-298

Order No.: 85H3931
EAN: 4036088072000
MPN:
24564-298
Series: EuropacPro
24564-298 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.0297 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
60.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
15.0297 €

Holder, 24564-298, SCHROFF

19" Bracket Kits can be combined with the side panel type F. Available for textile EMC gaskets and with / without handle holes.

Technical specifications
Height 177 mm
Material Aluminium
Product type Halter
cutting pitch differential 4 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes