24564-299 | SCHROFF
Corner profile back, aluminum, (H) 177 mm, 4 U, for EMC textile sealing, 24564-299
Unit Price (€ / pc.)
11.1503 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Corner profile, 24564-299, SCHROFF
EuropacPro rear angle for Textile EMC Gasket, out of aluminum extrusion with etched surface. Rear hood cannot be mounted simultaneously.
Technical specifications
Suitable for | EMV-Textildichtung | |
Height | 177 mm | |
Material | Aluminium | |
Product type | Eckprofil hinten | |
cutting pitch differential | 4 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |