24564-445 | SCHROFF
Side panel, aluminum, (L x H) 175 mm x 265.9 mm, 6 U, 24564-445
Unit Price (€ / pc.)
46.3386 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 24564-445, SCHROFF
Side panel, type H, with handle holes, tox welded to the 19" bracket for textile gasket.
Technical specifications
Höhe | 265.9 mm | |
Länge | 175 mm | |
Material | Aluminium | |
Produkt-Art | Seitenwand | |
Teilung | 6 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |