24564-447 | SCHROFF

Side panel, aluminum, (L x H) 235 mm x 265.9 mm, 6 U, 24564-447

Order No.: 85H3937
EAN: 4036088072062
MPN:
24564-447
Series: EuropacPro
24564-447 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
52.3481 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.3481 €

Side panel, 24564-447, SCHROFF

Side panel, type H, with handle holes, tox welded to the 19" bracket for textile gasket.

Technical specifications
Höhe 265.9 mm
Länge 235 mm
Material Aluminium
Produkt-Art Seitenwand
Teilung 6 HE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes