24565-100 | SCHROFF
DIN rail, steel/aluminum, (L x W x H) 430.5 x 7.5 x 35 mm, 84 HP, 24565-100
Unit Price (€ / pc.)
20.6703 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Support rail, 24565-100, SCHROFF
Support rail to clip on retainer of modules in accordance with DIN 43880 like fuses or circuit breakers.
Technical specifications
Width | 7.5 mm | |
Height | 35 mm | |
Length | 430.5 mm | |
Material | Stahl/Aluminium | |
Product type | DIN-Schiene | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |