24566-005 | SCHROFF
Guide rail, aluminum, (L x W) 160 x 12.34 mm, gray, 24566-005
Order No.: 85H3948
EAN: 4036088072178
MPN:
24566-005
Unit Price (€ / pck.)
37.1399 € *
Available: 0 pck.
Leadtime: On Request **
Guide rail, 24566-005, SCHROFF
The adapter is the interface between a subrack and the conduction cooled assemblies (CCAs).
Technical specifications
Breite | 12.34 mm | |
Farbe | grau | |
Länge | 160 mm | |
Material | Aluminium | |
Produkt-Art | Führungsschiene |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 76169910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |