24566-007 | SCHROFF

Mounting material, (L x W x H) 35 x 20 x 12 mm, 24566-007

Order No.: 85H3949
EAN: 4036088072185
MPN:
24566-007
Series: EuropacPro
24566-007 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.6342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
21.6342 €

Cover plate locking kit, 24566-007, SCHROFF

Additional securing of the rugged cover plate to protect against shock and vibration. The Kit will be screwed onto the top / bottom cover. A movable bolt engages under the horizontal rails and thus provides additional fixing.

Technical specifications
Breite 20 mm
Höhe 12 mm
Länge 35 mm
Produkt-Art Befestigungsmaterial
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes