24566-010 | SCHROFF

Front handle, straight, aluminum, (L x W x H) 40 x 12.2 x 120 mm, silver, 24566-010

Order No.: 85H3950
EAN: 4036088072192
MPN:
24566-010
24566-010 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
30.1665 €

Front handle, 24566-010, SCHROFF

The front handle for a rugged subrack have a load-carrying capacity 30 kg. It optimzes the assembly of a subrack into a cabinet.

Technical specifications
Bauform gerade
Breite 12.2 mm
Farbe silber
Höhe 120 mm
Länge 40 mm
Material Aluminium
Produkt-Art Frontgriff
Logistics
Ursprungsland CN
Zolltarifnummer 76169910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes