24566-125 | SCHROFF
Side panel, aluminum, (L x H) 175 mm x 132.55 mm, 3 U, 24566-125
Unit Price (€ / pck.)
23.919 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Side panel, 24566-125, SCHROFF
Side panel, type H, without handle holes, tox welded to the 19" bracket for stainless steel gasket.
Technical specifications
Height | 132.55 mm | |
Length | 175 mm | |
Material | Aluminium | |
Product type | Seitenwand | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |