24566-131 | SCHROFF
Side panel, aluminum, (L x H) 355 mm x 132.55 mm, 3 U, 24566-131
Unit Price (€ / pck.)
36.295 € *
Available: 0 pck.
Leadtime: On Request **
Side panel, 24566-131, SCHROFF
Side panel, type H, without handle holes, tox welded to the 19" bracket for stainless steel gasket.
Technical specifications
Höhe | 132.55 mm | |
Länge | 355 mm | |
Material | Aluminium | |
Produkt-Art | Seitenwand | |
Teilung | 3 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |