24566-149 | SCHROFF

Side panel, aluminum, (L x H) 295 mm x 132.55 mm, 3 U, 24566-149

Order No.: 85H3965
EAN: 4036088072345
MPN:
24566-149
Series: EuropacPro
24566-149 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.6639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.6639 €

Side panel, 24566-149, SCHROFF

Side panel, type H, with handle holes, tox welded to the 19" bracket for textile gasket.

Technical specifications
Höhe 132.55 mm
Länge 295 mm
Material Aluminium
Produkt-Art Seitenwand
Teilung 3 HE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes