24566-425 | SCHROFF

Side panel, aluminum, (L x H) 175 mm x 265.9 mm, 6 U, 24566-425

Order No.: 85H3970
EAN: 4036088072383
MPN:
24566-425
Series: EuropacPro
24566-425 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
41.1621 € *
Available: 2 pck.
Leadtime: 2 Weeks **
Total Price:
41.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
41.1621 €

Side panel, 24566-425, SCHROFF

Side panel, type H, without handle holes, tox welded to the 19" bracket for stainless steel gasket.

Technical specifications
Height 265.9 mm
Length 175 mm
Material Aluminium
Product type Seitenwand
cutting pitch differential 6 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes