24566-497 | SCHROFF
Front plate, aluminum, (L x H) 275 mm x 265.9 mm, 6 U, for EMC textile sealing, 24566-497
Order No.: 85H3978
EAN: 4036088222078
MPN:
24566-497
Unit Price (€ / pc.)
33.5937 € *
Available: 0 pcs.
Leadtime: On Request **
Front plate, 24566-497, SCHROFF
The corner profile covers the slot between the side panel and the rear panel of a subrack. Required for proper EMC shielding.
Technical specifications
Geeignet für | EMV-Textildichtung | |
Höhe | 265.9 mm | |
Länge | 275 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 6 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |