24566-499 | SCHROFF
Front plate, aluminum, (H) 265.9 mm, 6 U, for EMC textile sealing, 24566-499
Unit Price (€ / pc.)
33.5937 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 24566-499, SCHROFF
The corner profile covers the slot between the side panel and the rear panel of a subrack. Required for proper EMC shielding.
Technical specifications
Suitable for | EMV-Textildichtung | |
Height | 265.9 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |