24567-129 | SCHROFF

Side panel, aluminum, (L x H) 295 mm x 132.55 mm, 3 U, 24567-129

Order No.: 85H3982
EAN: 4036088072499
MPN:
24567-129
Series: EuropacPro
24567-129 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
33.9507 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
33.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
33.9507 €

Side panel, 24567-129, SCHROFF

Side panel, type H, with handle holes, tox welded with 19" angle for stainless steel gasket.

Technical specifications
Höhe 132.55 mm
Länge 295 mm
Material Aluminium
Produkt-Art Seitenwand
Teilung 3 HE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes