24567-149 | SCHROFF

Subrack kit, shielded, aluminum, (L x W x H) 295 x 482.6 x 132.55 mm, 3 U/84 HP, 24567-149

Order No.: 85H3984
EAN: 4036088072512
MPN:
24567-149
Series: EuropacPro
24567-149 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
472.3467 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
472.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
472.3467 €

Subrack kit, 24567-149, SCHROFF

Shielded subrack with reinforced horizontal rails (with 3 fixing holes, rugged type), and side panels for backplane mounting.

Technical specifications
Ausführung geschirmt
Breite 482.6 mm
Höhe 132.55 mm
Länge 295 mm
Material Aluminium
Produkt-Art Baugruppenträgersatz
Schutzart (IP) IP20
Teilung 3 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes