24567-162 | SCHROFF

Subrack kit, unshielded, aluminum, (L x W x H) 235 x 482.6 x 132.55 mm, 3 U/84 HP, 24567-162

Order No.: 85H3986
EAN: 4036088072536
MPN:
24567-162
Series: EuropacPro
24567-162 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
86.5368 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.5368 €

Subrack kit, 24567-162, SCHROFF

Unshielded subrack for backplane mounting, heavy version with tox welded side panels and front handle.

Technical specifications
Version ungeschirmt
Width 482.6 mm
Height 132.55 mm
Length 235 mm
Material Aluminium
Product type Baugruppenträgersatz
Degree of protection (IP) IP20
cutting pitch differential 3 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes