24567-164 | SCHROFF

Subrack kit, unshielded, aluminum, (L x W x H) 355 x 482.6 x 132.55 mm, 3 U/84 HP, 24567-164

Order No.: 85H3988
EAN: 4036088072550
MPN:
24567-164
Series: EuropacPro
24567-164 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
92.0703 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.0703 €

Subrack kit, 24567-164, SCHROFF

Unshielded subrack for backplane mounting, heavy version with tox welded side panels and front handle.

Technical specifications
Ausführung ungeschirmt
Breite 482.6 mm
Höhe 132.55 mm
Länge 355 mm
Material Aluminium
Produkt-Art Baugruppenträgersatz
Schutzart (IP) IP20
Teilung 3 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes