24567-172 | SCHROFF
Subrack kit, shielded, aluminum, (L x W x H) 235 x 482.6 x 132.55 mm, 3 U/84 HP, 24567-172
Unit Price (€ / pc.)
235.5724 € *
Available: 0 pcs.
Leadtime: On Request **
Subrack kit, 24567-172, SCHROFF
EMC-shielded subrack for backplane mounting. 9" angle, with handle holes, is firmly connected to the side panel (tox-cold welded). Prepared for EMC textile gasket .
Technical specifications
Ausführung | geschirmt | |
Breite | 482.6 mm | |
Höhe | 132.55 mm | |
Länge | 235 mm | |
Material | Aluminium | |
Produkt-Art | Baugruppenträgersatz | |
Schutzart (IP) | IP20 | |
Teilung | 3 HE/84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |