24567-173 | SCHROFF

Subrack kit, shielded, aluminum, (L x W x H) 295 x 482.6 x 132.55 mm, 3 U/84 HP, 24567-173

Order No.: 85H3990
EAN: 4036088072574
MPN:
24567-173
Series: EuropacPro
24567-173 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
242.1888 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
242.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.1888 €

Subrack kit, 24567-173, SCHROFF

EMC-shielded subrack for backplane mounting. 9" angle, with handle holes, is firmly connected to the side panel (tox-cold welded). Prepared for EMC textile gasket .

Technical specifications
Ausführung geschirmt
Breite 482.6 mm
Höhe 132.55 mm
Länge 295 mm
Material Aluminium
Produkt-Art Baugruppenträgersatz
Schutzart (IP) IP20
Teilung 3 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes