24567-429 | SCHROFF
Side panel, aluminum, (L x H) 295 mm x 265.9 mm, 6 U, 24567-429
Unit Price (€ / pck.)
54.7519 € *
Available: 0 pck.
Leadtime: On Request **
Side panel, 24567-429, SCHROFF
Side panel, type H, with handle holes, tox welded with 19" angle for stainless steel gasket.
Technical specifications
Höhe | 265.9 mm | |
Länge | 295 mm | |
Material | Aluminium | |
Produkt-Art | Seitenwand | |
Teilung | 6 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |