24567-464 | SCHROFF
Subrack kit, unshielded, aluminum, (L x W x H) 355 x 482.6 x 265.9 mm, 6 U/84 HP, 24567-464
Unit Price (€ / pc.)
129.8052 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Subrack kit, 24567-464, SCHROFF
Unshielded subrack for backplane mounting, heavy version with tox welded side panels and front handle.
Technical specifications
Version | ungeschirmt | |
Width | 482.6 mm | |
Height | 265.9 mm | |
Length | 355 mm | |
Material | Aluminium | |
Product type | Baugruppenträgersatz | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 6 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |