24567-474 | SCHROFF

Subrack kit, shielded, aluminum, (L x W x H) 355 x 482.6 x 265.9 mm, 6 U/84 HP, 24567-474

Order No.: 85H4003
EAN: 4036088072703
MPN:
24567-474
Series: EuropacPro
24567-474 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
314.3028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
314.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
314.3028 €

Subrack kit, 24567-474, SCHROFF

EMC-shielded subrack for backplane mounting. 9" angle, with handle holes, is firmly connected to the side panel (tox-cold welded). Prepared for EMC textile gasket .

Technical specifications
Ausführung geschirmt
Breite 482.6 mm
Höhe 265.9 mm
Länge 355 mm
Material Aluminium
Produkt-Art Baugruppenträgersatz
Schutzart (IP) IP20
Teilung 6 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes