24568-004 | SCHROFF
Cover plate, for screw fitting with robust side panel, aluminum, (L) 175 mm, 84 HP, 24568-004
Unit Price (€ / pc.)
48.9209 € *
Available: 0 pcs.
Leadtime: On Request **
Cover plate, 24568-004, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection.
Technical specifications
Ausführung | zur Verschraubung mit robuster Seitenwand | |
Länge | 175 mm | |
Material | Aluminium | |
Produkt-Art | Abdeckplatte | |
Teilung | 84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |