24568-008 | SCHROFF
Cover plate, for screw fitting with robust side panel, aluminum, (L) 235 mm, 84 HP, 24568-008
Unit Price (€ / pc.)
54.0260 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 24568-008, SCHROFF
A cover plate is used for electromagnetic shielding or as mechanical protection.
Technical specifications
Version | for screw fitting with robust side panel | |
Length | 235 mm | |
Material | aluminum | |
cutting pitch differential | 84 HP | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |