24568-147 | SCHROFF
Side panel, aluminum, (L x H) 235 mm x 132.55 mm, 3 U, 24568-147
Unit Price (€ / pc.)
126.8064 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 24568-147, SCHROFF
Side Panel, Type R, tox welded to the 19" bracket for textile gasket, with handle holes and four fixing holes per 19" bracket.
Technical specifications
Höhe | 132.55 mm | |
Länge | 235 mm | |
Material | Aluminium | |
Produkt-Art | Seitenwand | |
Teilung | 3 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |