24568-198 | SCHROFF

Adapter, steel, (L x H) 40 mm x 132.55 mm, 3 U, 24568-198

Order No.: 85H4017
EAN: 4036088072840
MPN:
24568-198
Series: EuropacPro
24568-198 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
64.4266 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
64.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.4266 €

Adapter, 24568-198, SCHROFF

Adapter for rear fixing of a subrack in accordance with DL3 standard into a cabinet. It guarantees shock and vibration resitance up to 25 g.

Technical specifications
Height 132.55 mm
Length 40 mm
Material Stahl
Product type Adapter
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes