24568-360 | SCHROFF

Guide rail, PC, (L x W) 70 x 2 mm, gray, 24568-360

Order No.: 85H4026
EAN: 4036088219900
MPN:
24568-360
24568-360 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
9.044 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
45.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pck.
9.044 €

Housing accessory, 24568-360, SCHROFF

The Guide Rail forms the interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.

Technical specifications
Width 2 mm
Colour grau
Length 70 mm
Material PC
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes