24568-361 | SCHROFF

Guide rail, PC, (L x W) 160 x 2 mm, red, 24568-361

Order No.: 85H4027
EAN: 4036088219702
MPN:
24568-361
24568-361 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
7.8183 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
39.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pck.
7.8183 €

Guide rail, 24568-361, SCHROFF

New generation guide rails as accessories for PCBs or plug-in units. Forms a reliable interface between the mechanics of the subrack and the subassemblies. With the optimised design and the new, high-quality plastic, not only has the stability been significantly increased, but the fire protection properties have also improved. This means that the material has low flammability, low smoke toxicity and low density and meets the requirements of EN 45545-2 (fire protection in rail vehicles) for the R22, R23 and R24 sets with the highest hazard level HL3. In addition, the guide rails are also considered halogen-free according to IEC 61249-2-21.

Technical specifications
Width 2 mm
Colour rot
Length 160 mm
Material PC
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes