24568-362 | SCHROFF

Guide rail, PC, (L x W) 220 x 2 mm, red, 24568-362

Order No.: 85H4028
EAN: 4036088219719
MPN:
24568-362
24568-362 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
8.9726 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
44.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pck.
8.9726 €

Guide rail, 24568-362, SCHROFF

New generation guide rails as accessories for PCBs or plug-in units. Forms a reliable interface between the mechanics of the subrack and the subassemblies. With the optimised design and the new, high-quality plastic, not only has the stability been significantly increased, but the fire protection properties have also improved. This means that the material is flame-retardant, has low smoke toxicity and density and meets the requirements of EN 45545-2 (fire protection in rail vehicles) for classes R22, R23 and R24 with the highest hazard level HL3. Furthermore, the guide rails are also considered halogen-free according to IEC 61249-2-21.

Technical specifications
Width 2 mm
Colour rot
Length 220 mm
Material PC
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes