24568-443 | SCHROFF

Side panel, aluminum, (L x H) 275 mm x 265.9 mm, 6 U, 24568-443

Order No.: 85H4035
EAN: 4036088072857
MPN:
24568-443
Series: EuropacPro
24568-443 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
199.5154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.5154 €

Side panel, 24568-443, SCHROFF

Side Panel, Type R, tox welded to the 19" bracket for textile gasket, with handle holes and four fixing holes per 19" bracket.

Technical specifications
Höhe 265.9 mm
Länge 275 mm
Material Aluminium
Produkt-Art Seitenwand
Teilung 6 HE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes