24568-851 | SCHROFF
Guide rail, PC, (L x W) 160 x 2 mm, gray, 24568-851
Order No.: 85H4045
EAN: 4036088226373
MPN:
24568-851
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Guide rail, 24568-851, SCHROFF
Guide Rail With Coding, ESD Clip for an conductive contact between PCB and horizontal rail preassembled. It has significantly increased stability, due to an optimized design and high quality material (PC).
Technical specifications
Width | 2 mm | |
Colour | gray | |
Length | 160 mm | |
Material | PC | |
Accessory Type | guide rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |