24568-853 | SCHROFF

Guide rail, PC, (L x W) 70 x 2 mm, red, 24568-853

Order No.: 85H4046
EAN: 4036088226397
MPN:
24568-853
SCHROFF
24568-853 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3506 €

Guide rail, 24568-853, SCHROFF

Guide Rail With Coding, ESD Clip for an conductive contact between PCB and horizontal rail preassembled. It has significantly increased stability, due to an optimized design and high quality material (PC).

Technical specifications
Width 2 mm
Colour red
Length 70 mm
Material PC
Accessory Type guide rail
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes