24568-856 | SCHROFF
Guide rail, PC, (L x W) 70 x 2 mm, gray, 24568-856
Order No.: 85H4049
EAN: 4036088226403
MPN:
24568-856
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Guide rail, 24568-856, SCHROFF
Guide Rail With Coding, ESD Clip for an conductive contact between PCB and horizontal rail preassembled. It has significantly increased stability, due to an optimized design and high quality material (PC).
Technical specifications
Width | 2 mm | |
Colour | gray | |
Length | 70 mm | |
Material | PC | |
Accessory Type | guide rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |