24571-295 | SCHROFF

Holder, die-cast aluminum, (H) 132.55 mm, 3 U, light gray, 24571-295

Order No.: 85H4131
EAN: 4036088031946
MPN:
24571-295
Series: RatiopacPro
24571-295 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
27.2867 €

Holder, 24571-295, SCHROFF

For conversion of Ratiopac cases with cover strip or front handle. The retrofitting of the brackets can be done without disassembly of the case. Only the cover plates have to be removed.

Technical specifications
Colour lichtgrau
Height 132.55 mm
Material Aluminium-Druckguss
Product type Halter
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes