24571-303 | SCHROFF
Front handle, aluminum, 6 U, gray, 24571-303
Unit Price (€ / pc.)
38.5203 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Front handle, 24571-303, SCHROFF
The front handle enables easier handling of a RatiopacPRO/ RatiopacPRO AIR enclosure. After removing the cover plates, the previously mounted die-cast part can be very easily unscrewed and replaced by the new handle.
Technical specifications
Colour | grau | |
Material | Aluminium | |
Product type | Frontgriff | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |