24571-304 | SCHROFF

Front handle, aluminum, 3/4 U, gray, 24571-304

Order No.: 85H4140
EAN: 4036088032035
MPN:
24571-304
Series: RatiopacPro Air
24571-304 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.3196 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
68.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
34.3196 €

Front handle, 24571-304, SCHROFF

The front handle enables easier handling of a RatiopacPRO/ RatiopacPRO AIR enclosure. After removing the cover plates, the previously mounted die-cast part can be very easily unscrewed and replaced by the new handle.

Technical specifications
Colour grau
Material Aluminium
Product type Frontgriff
cutting pitch differential 3/4 HE
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes