24571-306 | SCHROFF

Front handle, aluminum, 6/7 U, gray, 24571-306

Order No.: 85H4142
EAN: 4036088032059
MPN:
24571-306
Series: RatiopacPro Air
24571-306 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
41.4715 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.4715 €

Front handle, 24571-306, SCHROFF

The front handle enables easier handling of a RatiopacPRO/ RatiopacPRO AIR enclosure. After removing the cover plates, the previously mounted die-cast part can be very easily unscrewed and replaced by the new handle.

Technical specifications
Colour grau
Material Aluminium
Product type Frontgriff
cutting pitch differential 6/7 HE
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes