24571-309 | SCHROFF

Belt handle, (L x W) 375 x 30 mm, 3 U, for RatiopacPRO/-AIR, 24571-309

Order No.: 85H4144
EAN: 4036088032073
MPN:
24571-309
Series: RatiopacPro
24571-309 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.6754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.6754 €

Strap handle, 24571-309, SCHROFF

Strap handle for RatiopacPRO/-AIR with a static load-carrying capacity of 20 kg. Retrofittable without mechanical tooling on case.

Technical specifications
Width 30 mm
Suitable for RatiopacPRO/-AIR
Length 375 mm
Product type Gurtgriff
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes