24571-310 | SCHROFF

Belt handle, (L x W) 435 x 30 mm, 3 U, for RatiopacPRO/-AIR, 24571-310

Order No.: 85H4145
EAN: 4036088032080
MPN:
24571-310
Series: RatiopacPro
SCHROFF
24571-310 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
38.2823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.2823 €

Strap handle, 24571-310, SCHROFF

Strap handle for RatiopacPRO/-AIR with a static load-carrying capacity of 20 kg. Retrofittable without mechanical tooling on case.

Technical specifications
Breite 30 mm
Geeignet für RatiopacPRO/-AIR
Länge 435 mm
Produkt-Art Gurtgriff
Teilung 3 HE
Logistics
Ursprungsland DE
Zolltarifnummer 83024900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes