24571-314 | SCHROFF
Belt handle, (L x W) 315 x 30 mm, 4 U, for RatiopacPRO/-AIR, 24571-314
Unit Price (€ / pc.)
37.6754 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Strap handle, 24571-314, SCHROFF
Strap handle for RatiopacPRO/-AIR with a static load-carrying capacity of 20 kg. Retrofittable without mechanical tooling on case.
Technical specifications
Width | 30 mm | |
Suitable for | RatiopacPRO/-AIR | |
Length | 315 mm | |
Product type | Gurtgriff | |
cutting pitch differential | 4 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |