24571-320 | SCHROFF
Set up handle, aluminum, (W x H) 283.4 x 207.5 mm, 42 HP, silver, 24571-320
Unit Price (€ / pc.)
46.5766 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Carrying handle, 24571-320, SCHROFF
Tip-up Handle for RatiopacPRO/-AIR with a static load-carrying capacity of 30 kg and retrofittable without mechanical tooling on case.
Technical specifications
Width | 283.4 mm | |
Colour | silber | |
Height | 207.5 mm | |
Material | Aluminium | |
Product type | Aufstellgriff | |
cutting pitch differential | 42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |