24571-328 | SCHROFF
Air filter holder, aluminum, (W) 426.72 mm, 84 HP, 24571-328
Unit Price (€ / pc.)
28.1197 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air filter holder, 24571-328, SCHROFF
The air filter filters the intake air and reduces the quantity of dust or other particles.
Technical specifications
Width | 426.72 mm | |
Material | Aluminium | |
Product type | Luftfilterhalter | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |