24571-331 | SCHROFF
Shielding kit, front panel to side wall, PA, (L x H) 45 mm x 132.55 mm, 3 U, 24571-331
Unit Price (€ / pc.)
21.5747 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Shielding kit, 24571-331, SCHROFF
For vertical EMC shielding between front or rear panel and side panel. The bracket can be screwed to the side panel and accepts textile or stainless steel shieldings.
Technical specifications
Version | Frontplatte zur Seitenwand | |
Height | 132.55 mm | |
Length | 45 mm | |
Material | PA | |
Product type | Abschirmungs-Set | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |