24571-332 | SCHROFF

Shielding kit, front panel to side wall, PA, (W x H) 12.7 x 74 mm, 4 U, 24571-332

Order No.: 85H4157
EAN: 4036088032202
MPN:
24571-332
Series: RatiopacPro
24571-332 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.0975 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
24.0975 €

Shielding kit, 24571-332, SCHROFF

For vertical EMC shielding between front or rear panel and side panel. The bracket can be screwed to the side panel and accepts textile or stainless steel shieldings.

Technical specifications
Version Frontplatte zur Seitenwand
Width 12.7 mm
Height 74 mm
Material PA
Product type Abschirmungs-Set
cutting pitch differential 4 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes