24571-335 | SCHROFF

Shielding kit, front panel to side wall, PA, (L x H) 45 mm x 221.45 mm, 5 U, 24571-335

Order No.: 85H4160
EAN: 4036088032233
MPN:
24571-335
Series: RatiopacPro
SCHROFF
24571-335 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.7734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
30.7734 €

Shielding kit, 24571-335, SCHROFF

For vertical EMC shielding between front or rear panel and side panel. The bracket can be screwed to the side panel and accepts textile or stainless steel shieldings.

Technical specifications
Ausführung Frontplatte zur Seitenwand
Höhe 221.45 mm
Länge 45 mm
Material PA
Teilung 5 HE
Zubehörart Abschirmungs-Set
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes